


EMK107SD682KA-T | |
|---|---|
DigiKey Part Number  | 587-1090-2-ND - Tape & Reel (TR) 587-1090-1-ND - Cut Tape (CT)  | 
Manufacturer  | |
Manufacturer Product Number  | EMK107SD682KA-T  | 
Description  | CAP CER 6800PF 16V 0603  | 
Manufacturer Standard Lead Time  | 10 Weeks  | 
Customer Reference  | |
Detailed Description  | 6800 pF ±10% 16V Ceramic Capacitor 0603 (1608 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | EMK107SD682KA-T Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT)  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±10%  | |
Voltage - Rated  | ||
Temperature Coefficient  | -  | |
Operating Temperature  | -55°C ~ 125°C  | |
Features  | Low Distortion  | |
Ratings  | -  | |
Applications  | ||
Mounting Type  | ||
Package / Case  | 0603 (1608 Metric)  | |
Size / Dimension  | 0.063" L x 0.031" W (1.60mm x 0.80mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.035" (0.90mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.1.86000 | kr.1.86 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4.000 | kr.0.51330 | kr.2,053.20 | 
| Unit Price without VAT: | kr.1.86000 | 
|---|---|
| Unit Price with VAT: | kr.2.32500 | 

