


EMK107SD682JA-T | |
|---|---|
DigiKey Part Number | 587-1089-2-ND - Tape & Reel (TR) 587-1089-1-ND - Cut Tape (CT) 587-1089-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMK107SD682JA-T |
Description | CAP CER 6800PF 16V 0603 |
Customer Reference | |
Detailed Description | 6800 pF ±5% 16V Ceramic Capacitor 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EMK107SD682JA-T Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low Distortion |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.35000 | kr.2.35 |
| 10 | kr.1.40700 | kr.14.07 |
| 50 | kr.1.03460 | kr.51.73 |
| 100 | kr.0.92060 | kr.92.06 |
| 500 | kr.0.72770 | kr.363.85 |
| 1.000 | kr.0.66817 | kr.668.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.57902 | kr.2,316.08 |
| 8.000 | kr.0.54591 | kr.4,367.28 |
| 12.000 | kr.0.52932 | kr.6,351.84 |
| 20.000 | kr.0.51095 | kr.10,219.00 |
| 28.000 | kr.0.50021 | kr.14,005.88 |
| 40.000 | kr.0.48987 | kr.19,594.80 |
| Unit Price without VAT: | kr.2.35000 |
|---|---|
| Unit Price with VAT: | kr.2.93750 |

