



EMK107BJ225KA-T | |
|---|---|
DigiKey Part Number | 587-1430-2-ND - Tape & Reel (TR) 587-1430-1-ND - Cut Tape (CT) 587-1430-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMK107BJ225KA-T |
Description | CAP CER 2.2UF 16V X5R 0603 |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 16V Ceramic Capacitor X5R 0603 (1608 Metric) |
EDA/CAD Models | EMK107BJ225KA-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.34800 | kr.3.48 |
| 50 | kr.0.24140 | kr.12.07 |
| 100 | kr.0.20860 | kr.20.86 |
| 500 | kr.0.15294 | kr.76.47 |
| 1.000 | kr.0.13588 | kr.135.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.08960 | kr.358.40 |
| 8.000 | kr.0.08855 | kr.708.40 |
| 12.000 | kr.0.08801 | kr.1,056.12 |
| 20.000 | kr.0.08739 | kr.1,747.80 |
| 28.000 | kr.0.08702 | kr.2,436.56 |
| 40.000 | kr.0.08507 | kr.3,402.80 |
| 48.000 | kr.0.08368 | kr.4,016.64 |
| 96.000 | kr.0.07900 | kr.7,584.00 |
| 100.000 | kr.0.07876 | kr.7,876.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

