Direct
Upgrade
Upgrade
Upgrade
Upgrade



EMK107BJ154KA-T | |
|---|---|
DigiKey Part Number | EMK107BJ154KA-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EMK107BJ154KA-T |
Description | CAP CER 0.15UF 16V X5R 0603 |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 16V Ceramic Capacitor X5R 0603 (1608 Metric) |
EDA/CAD Models | EMK107BJ154KA-T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0603YD154KAT2A | KYOCERA AVX | 0 | 0603YD154KAT2A-ND | kr.0.54895 | Direct |
| C1608X5R1E154K080AA | TDK | 2.245 | 445-7472-1-ND | kr.0.63000 | Upgrade |
| C1608X5R1H154K080AB | TDK | 11.463 | 445-7458-1-ND | kr.1.27000 | Upgrade |
| C1608X5R1V154K080AB | TDK | 2.357 | 445-14159-1-ND | kr.1.14000 | Upgrade |
| KGM15AR51E154KT | KYOCERA AVX | 0 | 478-KGM15AR51E154KTTR-ND | kr.0.48113 | Upgrade |




