1 µF ±20% 16V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µF ±20% 16V Ceramic Capacitor X5R 0603 (1608 Metric)
TAIYO YUDEN MLCCs

EMK107BJ105MAHT

DigiKey Part Number
587-6309-2-ND - Tape & Reel (TR)
587-6309-1-ND - Cut Tape (CT)
587-6309-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMK107BJ105MAHT
Description
CAP CER 1UF 16V X5R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 µF ±20% 16V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
EMK107BJ105MAHT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 85°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±20%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EMK107B7105MAHTTaiyo Yuden198587-6307-1-NDkr.0.82000Upgrade
CGA3E1X5R1C105M080ACTDK21.195445-12458-1-NDkr.0.63000Parametric Equivalent
GRT188R61C105ME13DMurata Electronics2.330490-12316-1-NDkr.2.16000Parametric Equivalent
In-Stock: 7.601
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.70000kr.0.70
10kr.0.38000kr.3.80
50kr.0.26380kr.13.19
100kr.0.22820kr.22.82
500kr.0.16762kr.83.81
1.000kr.0.14905kr.149.05
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.12136kr.485.44
8.000kr.0.11110kr.888.80
12.000kr.0.10597kr.1,271.64
20.000kr.0.10028kr.2,005.60
28.000kr.0.09696kr.2,714.88
40.000kr.0.09377kr.3,750.80
Manufacturers Standard Package
Unit Price without VAT:kr.0.70000
Unit Price with VAT:kr.0.87500