0.1 µF ±10% 16V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.1 µF ±10% 16V Ceramic Capacitor X5R 0603 (1608 Metric)
TAIYO YUDEN MLCCs

EMK107BJ104KAHT

DigiKey Part Number
587-3308-2-ND - Tape & Reel (TR)
587-3308-1-ND - Cut Tape (CT)
587-3308-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMK107BJ104KAHT
Description
CAP CER 0.1UF 16V X5R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 16V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
EMK107BJ104KAHT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 85°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 34.408
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.27300kr.2.73
50kr.0.18520kr.9.26
100kr.0.15910kr.15.91
500kr.0.11488kr.57.44
1.000kr.0.10131kr.101.31
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.08111kr.324.44
8.000kr.0.07362kr.588.96
12.000kr.0.06987kr.838.44
20.000kr.0.06572kr.1,314.40
28.000kr.0.06330kr.1,772.40
40.000kr.0.06097kr.2,438.80
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750