

EMK107B7473KAHT | |
|---|---|
DigiKey Part Number | 587-3306-2-ND - Tape & Reel (TR) 587-3306-1-ND - Cut Tape (CT) 587-3306-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMK107B7473KAHT |
Description | CAP CER 0.047UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EMK107B7473KAHT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.70000 | kr.0.70 |
| 10 | kr.0.37100 | kr.3.71 |
| 50 | kr.0.25600 | kr.12.80 |
| 100 | kr.0.22140 | kr.22.14 |
| 500 | kr.0.19508 | kr.97.54 |
| 1.000 | kr.0.15046 | kr.150.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.13626 | kr.545.04 |
| Unit Price without VAT: | kr.0.70000 |
|---|---|
| Unit Price with VAT: | kr.0.87500 |

