M Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
M Series

EMK107B7224KA-T

DigiKey Part Number
587-1249-2-ND - Tape & Reel (TR)
587-1249-1-ND - Cut Tape (CT)
587-1249-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMK107B7224KA-T
Description
CAP CER 0.22UF 16V X7R 0603
Customer Reference
Detailed Description
0.22 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
EMK107B7224KA-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.296
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.30100kr.3.01
50kr.0.20600kr.10.30
100kr.0.17730kr.17.73
500kr.0.12902kr.64.51
1.000kr.0.11418kr.114.18
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.08387kr.335.48
8.000kr.0.07608kr.608.64
12.000kr.0.07221kr.866.52
20.000kr.0.07168kr.1,433.60
28.000kr.0.06801kr.1,904.28
40.000kr.0.06771kr.2,708.40
48.000kr.0.06757kr.3,243.36
96.000kr.0.06469kr.6,210.24
100.000kr.0.06447kr.6,447.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000