


EMK107ABJ475MA-T | |
|---|---|
DigiKey Part Number | 587-6003-2-ND - Tape & Reel (TR) 587-6003-1-ND - Cut Tape (CT) 587-6003-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMK107ABJ475MA-T |
Description | CAP CER 4.7UF 16V X5R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 16V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EMK107ABJ475MA-T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.59000 | kr.1.59 |
| 10 | kr.0.92600 | kr.9.26 |
| 50 | kr.0.66580 | kr.33.29 |
| 100 | kr.0.58580 | kr.58.58 |
| 500 | kr.0.45242 | kr.226.21 |
| 1.000 | kr.0.41128 | kr.411.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.34972 | kr.1,398.88 |
| 8.000 | kr.0.32685 | kr.2,614.80 |
| 12.000 | kr.0.31541 | kr.3,784.92 |
| 20.000 | kr.0.30273 | kr.6,054.60 |
| 28.000 | kr.0.29531 | kr.8,268.68 |
| 40.000 | kr.0.28818 | kr.11,527.20 |
| Unit Price without VAT: | kr.1.59000 |
|---|---|
| Unit Price with VAT: | kr.1.98750 |

