Direct
Similar
Direct
Direct
Direct
Direct
Direct
Upgrade



EMK105F104ZV-F | |
|---|---|
DigiKey Part Number | 587-1235-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EMK105F104ZV-F |
Description | CAP CER 0.1UF 16V Y5V 0402 |
Customer Reference | |
Detailed Description | 0.1 µF -20%, +80% 16V Ceramic Capacitor Y5V (F) 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EMK105F104ZV-F Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -30°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance -20%, +80% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMK105BJ104MV-F | Taiyo Yuden | 1.802 | 587-5513-1-ND | kr.0.63000 | Direct |
| EMK063BJ104MP-F | Taiyo Yuden | 435.544 | 587-6302-1-ND | kr.0.63000 | Similar |
| 0402YG104ZAT4A | KYOCERA AVX | 223.224 | 478-KGM05AV51C104ZNCT-ND | kr.1.78000 | Direct |
| CC0402ZRY5V7BB104 | YAGEO | 256.570 | 311-1047-1-ND | kr.0.63000 | Direct |
| CL05F104ZO5NNNC | Samsung Electro-Mechanics | 2.499.350 | 1276-1004-1-ND | kr.0.63000 | Direct |






