


EMK105BJ224KVHF | |
|---|---|
DigiKey Part Number | 587-3763-2-ND - Tape & Reel (TR) 587-3763-1-ND - Cut Tape (CT) 587-3763-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMK105BJ224KVHF |
Description | CAP CER 0.22UF 16V X5R 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 16V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EMK105BJ224KVHF Models |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA2B1X5R1C224K050BC | TDK | 642.966 | 445-7877-1-ND | kr.0.82000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.89000 | kr.0.89 |
| 10 | kr.0.48800 | kr.4.88 |
| 50 | kr.0.33980 | kr.16.99 |
| 100 | kr.0.29480 | kr.29.48 |
| 500 | kr.0.21962 | kr.109.81 |
| 1.000 | kr.0.19654 | kr.196.54 |
| 2.500 | kr.0.17220 | kr.430.50 |
| 5.000 | kr.0.15756 | kr.787.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.14554 | kr.1,455.40 |
| 20.000 | kr.0.13564 | kr.2,712.80 |
| 30.000 | kr.0.13069 | kr.3,920.70 |
| 50.000 | kr.0.12520 | kr.6,260.00 |
| 70.000 | kr.0.12200 | kr.8,540.00 |
| 100.000 | kr.0.11891 | kr.11,891.00 |
| Unit Price without VAT: | kr.0.89000 |
|---|---|
| Unit Price with VAT: | kr.1.11250 |

