Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent



EMK105BJ473KVHF | |
|---|---|
DigiKey Part Number | EMK105BJ473KVHF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EMK105BJ473KVHF |
Description | CAP CER 0.047UF 16V X5R 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 16V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EMK105BJ473KVHF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.03313 | kr.331.30 |
| Unit Price without VAT: | kr.0.03313 |
|---|---|
| Unit Price with VAT: | kr.0.04141 |




