0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0402 (1005 Metric)

EMK105BJ104MV-F

DigiKey Part Number
587-5513-2-ND - Tape & Reel (TR)
587-5513-1-ND - Cut Tape (CT)
587-5513-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMK105BJ104MV-F
Description
CAP CER 0.1UF 16V X5R 0402
Customer Reference
Detailed Description
0.1 µF ±20% 16V Ceramic Capacitor X5R 0402 (1005 Metric)
EDA/CAD Models
EMK105BJ104MV-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.196
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.12800kr.1.28
50kr.0.08580kr.4.29
100kr.0.07170kr.7.17
500kr.0.05068kr.25.34
1.000kr.0.04346kr.43.46
2.500kr.0.03646kr.91.15
5.000kr.0.03227kr.161.35
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.02805kr.280.50
20.000kr.0.02602kr.520.40
30.000kr.0.02461kr.738.30
50.000kr.0.02397kr.1,198.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000