0.22 µF ±20% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.22 µF ±20% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
TAIYO YUDEN MLCCs

EMK105B7224MVHF

DigiKey Part Number
587-6306-2-ND - Tape & Reel (TR)
587-6306-1-ND - Cut Tape (CT)
587-6306-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMK105B7224MVHF
Description
CAP CER 0.22UF 16V X7R 0402
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
0.22 µF ±20% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
EMK105B7224MVHF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±20%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14.680
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.01000kr.1.01
10kr.0.57700kr.5.77
50kr.0.40820kr.20.41
100kr.0.35570kr.35.57
500kr.0.26754kr.133.77
1.000kr.0.24048kr.240.48
2.500kr.0.21196kr.529.90
5.000kr.0.19479kr.973.95
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.18067kr.1,806.70
20.000kr.0.16905kr.3,381.00
30.000kr.0.16323kr.4,896.90
50.000kr.0.15679kr.7,839.50
70.000kr.0.15302kr.10,711.40
100.000kr.0.14940kr.14,940.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.01000
Unit Price with VAT:kr.1.26250