


EMK105B7224KV-FR | |
|---|---|
DigiKey Part Number | 587-3213-2-ND - Tape & Reel (TR) 587-3213-1-ND - Cut Tape (CT) 587-3213-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMK105B7224KV-FR |
Description | CAP CER 0.22UF 16V X7R 0402 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EMK105B7224KV-FR Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.35500 | kr.3.55 |
| 50 | kr.0.24220 | kr.12.11 |
| 100 | kr.0.20860 | kr.20.86 |
| 500 | kr.0.15280 | kr.76.40 |
| 1.000 | kr.0.13561 | kr.135.61 |
| 2.500 | kr.0.11754 | kr.293.85 |
| 5.000 | kr.0.10668 | kr.533.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.09776 | kr.977.60 |
| 20.000 | kr.0.09042 | kr.1,808.40 |
| 30.000 | kr.0.08675 | kr.2,602.50 |
| 50.000 | kr.0.08268 | kr.4,134.00 |
| 70.000 | kr.0.08030 | kr.5,621.00 |
| 100.000 | kr.0.07802 | kr.7,802.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

