10000 pF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10000 pF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
TAIYO YUDEN MLCCs

EMK105B7103KV-F

DigiKey Part Number
587-2708-2-ND - Tape & Reel (TR)
587-2708-1-ND - Cut Tape (CT)
587-2708-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMK105B7103KV-F
Description
CAP CER 10000PF 16V X7R 0402
Customer Reference
Detailed Description
10000 pF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
EMK105B7103KV-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (40)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TMK105B7103KV-FTaiyo Yuden195.286587-1223-1-NDkr.0.08000Upgrade
UMK105B7103KV-FTaiyo Yuden761.514587-2238-1-NDkr.0.08000Upgrade
AU02YC103KA72AKYOCERA AVX0AU02YC103KA72A-NDkr.0.82769Direct
C0402C103K4RACTUKEMET2.918.088399-C0402C103K4RACTUCT-NDkr.0.09000Direct
CC0402KRX7R7BB103YAGEO4.581.747311-1042-1-NDkr.0.08000Direct
In-Stock: 324
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.14600kr.1.46
50kr.0.09520kr.4.76
100kr.0.08120kr.8.12
500kr.0.05656kr.28.28
1.000kr.0.04914kr.49.14
2.500kr.0.04131kr.103.28
5.000kr.0.03663kr.183.15
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.03280kr.328.00
20.000kr.0.02966kr.593.20
30.000kr.0.02808kr.842.40
50.000kr.0.02634kr.1,317.00
70.000kr.0.02532kr.1,772.40
100.000kr.0.02435kr.2,435.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750