0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0402 (1005 Metric)
TAIYO YUDEN MLCCs

EMK105ABJ225MV-F

DigiKey Part Number
587-3302-2-ND - Tape & Reel (TR)
587-3302-1-ND - Cut Tape (CT)
587-3302-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMK105ABJ225MV-F
Description
CAP CER 2.2UF 16V X5R 0402
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2.2 µF ±20% 16V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
EMK105ABJ225MV-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 215.507
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.96000kr.0.96
10kr.0.56300kr.5.63
50kr.0.39420kr.19.71
100kr.0.34370kr.34.37
500kr.0.24320kr.121.60
1.000kr.0.23232kr.232.32
2.500kr.0.20495kr.512.38
5.000kr.0.18836kr.941.80
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.16356kr.1,635.60
20.000kr.0.13542kr.2,708.40
30.000kr.0.13479kr.4,043.70
50.000kr.0.13408kr.6,704.00
70.000kr.0.13365kr.9,355.50
100.000kr.0.13322kr.13,322.00
120.000kr.0.13302kr.15,962.40
Manufacturers Standard Package
Unit Price without VAT:kr.0.96000
Unit Price with VAT:kr.1.20000