


EMK063BJ472KP-F | |
|---|---|
DigiKey Part Number | 587-EMK063BJ472KP-FTR-ND - Tape & Reel (TR) 587-EMK063BJ472KP-FCT-ND - Cut Tape (CT) 587-EMK063BJ472KP-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMK063BJ472KP-F |
Description | CAP CER 4700PF 16V X5R 0201 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 16V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EMK063BJ472KP-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.26900 | kr.2.69 |
| 50 | kr.0.18040 | kr.9.02 |
| 100 | kr.0.15550 | kr.15.55 |
| 500 | kr.0.11916 | kr.59.58 |
| 1.000 | kr.0.09901 | kr.99.01 |
| 2.500 | kr.0.08510 | kr.212.75 |
| 5.000 | kr.0.07676 | kr.383.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.06183 | kr.927.45 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

