Upgrade
Upgrade
Upgrade



EMK063BJ222MP-F | |
|---|---|
DigiKey Part Number | EMK063BJ222MP-F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EMK063BJ222MP-F |
Description | CAP CER 2200PF 16V X5R 0201 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±20% 16V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EMK063BJ222MP-F Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±20% | Thickness (Max) 0.015" (0.39mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TMK063B7222KP-F | Taiyo Yuden | 27.786 | 587-TMK063B7222KP-FCT-ND | kr.0.63000 | Upgrade |
| TMK063B7222MP-F | Taiyo Yuden | 0 | TMK063B7222MP-F-ND | kr.0.02815 | Upgrade |
| UMK063BJ222MP-F | Taiyo Yuden | 313.309 | 587-UMK063BJ222MP-FCT-ND | kr.0.63000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.02815 | kr.422.25 |
| Unit Price without VAT: | kr.0.02815 |
|---|---|
| Unit Price with VAT: | kr.0.03519 |


