0.1 µF ±10% 16V Ceramic Capacitor X5R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.1 µF ±10% 16V Ceramic Capacitor X5R 0201 (0603 Metric)
TAIYO YUDEN MLCCs

EMK063BJ104KP-F

DigiKey Part Number
587-5833-2-ND - Tape & Reel (TR)
587-5833-1-ND - Cut Tape (CT)
587-5833-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMK063BJ104KP-F
Description
CAP CER 0.1UF 16V X5R 0201
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 16V Ceramic Capacitor X5R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
EMK063BJ104KP-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±10%
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 270.530
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.89000kr.0.89
10kr.0.49500kr.4.95
50kr.0.34620kr.17.31
100kr.0.30050kr.30.05
500kr.0.22418kr.112.09
1.000kr.0.20072kr.200.72
2.500kr.0.17597kr.439.92
5.000kr.0.16110kr.805.50
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.14275kr.2,141.25
30.000kr.0.13377kr.4,013.10
45.000kr.0.12928kr.5,817.60
75.000kr.0.12430kr.9,322.50
105.000kr.0.12138kr.12,744.90
150.000kr.0.11858kr.17,787.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.89000
Unit Price with VAT:kr.1.11250