Direct



EMK042CG390JC-FW | |
|---|---|
DigiKey Part Number | 587-2284-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EMK042CG390JC-FW |
Description | CAP CER 39PF 16V C0G/NP0 01005 |
Customer Reference | |
Detailed Description | 39 pF ±5% 16V Ceramic Capacitor C0G, NP0 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EMK042CG390JC-FW Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 01005 (0402 Metric) |
Capacitance | Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm) |
Tolerance ±5% | Thickness (Max) 0.009" (0.22mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMK042CG390JC-W | Taiyo Yuden | 32.766 | 587-EMK042CG390JC-WCT-ND | kr.0.08000 | Direct |


