1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1206 (3216 Metric)
TAIYO YUDEN MLCCs

EMJ316BB7106MLHT

DigiKey Part Number
587-4859-2-ND - Tape & Reel (TR)
587-4859-1-ND - Cut Tape (CT)
587-4859-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMJ316BB7106MLHT
Description
CAP CER 10UF 16V X7R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 µF ±20% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
EDA/CAD Models
EMJ316BB7106MLHT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.075" (1.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.882
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.39000kr.3.39
10kr.2.06700kr.20.67
50kr.1.55520kr.77.76
100kr.1.39710kr.139.71
500kr.1.13050kr.565.25
1.000kr.1.04813kr.1,048.13
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.98798kr.1,975.96
4.000kr.0.93177kr.3,727.08
6.000kr.0.90361kr.5,421.66
10.000kr.0.87241kr.8,724.10
14.000kr.0.85417kr.11,958.38
20.000kr.0.83662kr.16,732.40
24.000kr.0.82831kr.19,879.44
48.000kr.0.80030kr.38,414.40
50.000kr.0.79882kr.39,941.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.39000
Unit Price with VAT:kr.4.23750