10 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
TAIYO YUDEN MLCCs

EMJ316BB7106KLHT

DigiKey Part Number
587-4209-2-ND - Tape & Reel (TR)
587-4209-1-ND - Cut Tape (CT)
587-4209-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMJ316BB7106KLHT
Description
CAP CER 10UF 16V X7R 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
EMJ316BB7106KLHT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.075" (1.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 55.229
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.23000kr.3.23
10kr.1.98700kr.19.87
50kr.1.49000kr.74.50
100kr.1.33710kr.133.71
500kr.1.07896kr.539.48
1.000kr.0.99923kr.999.23
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.79361kr.1,587.22
4.000kr.0.74775kr.2,991.00
6.000kr.0.72479kr.4,348.74
10.000kr.0.69933kr.6,993.30
14.000kr.0.68445kr.9,582.30
20.000kr.0.67015kr.13,403.00
24.000kr.0.66336kr.15,920.64
48.000kr.0.65951kr.31,656.48
Manufacturers Standard Package
Unit Price without VAT:kr.3.23000
Unit Price with VAT:kr.4.03750