Parametric Equivalent



EMF325B7225MMHP | |
|---|---|
DigiKey Part Number | EMF325B7225MMHP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EMF325B7225MMHP |
Description | CAP CER 2.2UF 16V X7R 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 16V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EMF325B7225MMHP Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±20% | Thickness (Max) 0.106" (2.70mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAASE32MSB7225MPNA01 | Taiyo Yuden | 0 | 587-MAASE32MSB7225MPNA01TR-ND | kr.1.55875 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.55875 | kr.1,558.75 |
| Unit Price without VAT: | kr.1.55875 |
|---|---|
| Unit Price with VAT: | kr.1.94844 |


