

EMF212B7474KGHT | |
---|---|
DigiKey Part Number | 587-6525-2-ND - Tape & Reel (TR) 587-6525-1-ND - Cut Tape (CT) 587-6525-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMF212B7474KGHT |
Description | CAP CER 0.47UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EMF212B7474KGHT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1.66000 | kr.1.66 |
10 | kr.0.97300 | kr.9.73 |
50 | kr.0.70520 | kr.35.26 |
100 | kr.0.62210 | kr.62.21 |
500 | kr.0.48308 | kr.241.54 |
1.000 | kr.0.44019 | kr.440.19 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.0.38724 | kr.1,161.72 |
6.000 | kr.0.36137 | kr.2,168.22 |
9.000 | kr.0.34840 | kr.3,135.60 |
15.000 | kr.0.33405 | kr.5,010.75 |
21.000 | kr.0.32566 | kr.6,838.86 |
30.000 | kr.0.31758 | kr.9,527.40 |
36.000 | kr.0.31376 | kr.11,295.36 |
72.000 | kr.0.30088 | kr.21,663.36 |
75.000 | kr.0.30019 | kr.22,514.25 |
Unit Price without VAT: | kr.1.66000 |
---|---|
Unit Price with VAT: | kr.2.07500 |