


UMK105BJ682KVHF | |
|---|---|
DigiKey Part Number | 587-UMK105BJ682KVHFTR-ND - Tape & Reel (TR) 587-UMK105BJ682KVHFCT-ND - Cut Tape (CT) 587-UMK105BJ682KVHFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMK105BJ682KVHF |
Description | CAP CER 6800PF 50V X5R 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±10% 50V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | UMK105BJ682KVHF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.16600 | kr.1.66 |
| 50 | kr.0.11140 | kr.5.57 |
| 100 | kr.0.09470 | kr.9.47 |
| 500 | kr.0.06656 | kr.33.28 |
| 1.000 | kr.0.05805 | kr.58.05 |
| 2.500 | kr.0.05087 | kr.127.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.03941 | kr.394.10 |
| 20.000 | kr.0.02771 | kr.554.20 |
| 30.000 | kr.0.02753 | kr.825.90 |
| 50.000 | kr.0.02733 | kr.1,366.50 |
| 70.000 | kr.0.02720 | kr.1,904.00 |
| 100.000 | kr.0.02708 | kr.2,708.00 |
| 120.000 | kr.0.02703 | kr.3,243.60 |
| 240.000 | kr.0.02683 | kr.6,439.20 |
| 250.000 | kr.0.02682 | kr.6,705.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

