


EMF107B7223KAHT | |
|---|---|
DigiKey Part Number | 587-6552-2-ND - Tape & Reel (TR) 587-6552-1-ND - Cut Tape (CT) 587-6552-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMF107B7223KAHT |
Description | CAP CER 0.022UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EMF107B7223KAHT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0603KRX7R7BB223 | YAGEO | 11.011 | 311-3107-1-ND | kr.0.76000 | Parametric Equivalent |
| C0603C223K4RACAUTO | KEMET | 32.940 | 399-C0603C223K4RACAUTOCT-ND | kr.0.70000 | Parametric Equivalent |
| CGJ3E2X7R1C223K080AA | TDK | 3.990 | 445-8132-1-ND | kr.0.89000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.01000 | kr.1.01 |
| 10 | kr.0.59000 | kr.5.90 |
| 50 | kr.0.41460 | kr.20.73 |
| 100 | kr.0.36140 | kr.36.14 |
| 500 | kr.0.27198 | kr.135.99 |
| 1.000 | kr.0.24453 | kr.244.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.20347 | kr.813.88 |
| 8.000 | kr.0.18823 | kr.1,505.84 |
| 12.000 | kr.0.18060 | kr.2,167.20 |
| 20.000 | kr.0.17215 | kr.3,443.00 |
| 28.000 | kr.0.16721 | kr.4,681.88 |
| 40.000 | kr.0.16246 | kr.6,498.40 |
| Unit Price without VAT: | kr.1.01000 |
|---|---|
| Unit Price with VAT: | kr.1.26250 |

