


EMF105B7223KVHF | |
|---|---|
DigiKey Part Number | 587-6582-2-ND - Tape & Reel (TR) 587-6582-1-ND - Cut Tape (CT) 587-6582-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMF105B7223KVHF |
Description | CAP CER 0.022UF 16V X7R 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EMF105B7223KVHF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.24300 | kr.2.43 |
| 50 | kr.0.16520 | kr.8.26 |
| 100 | kr.0.14140 | kr.14.14 |
| 500 | kr.0.10176 | kr.50.88 |
| 1.000 | kr.0.08960 | kr.89.60 |
| 2.500 | kr.0.07682 | kr.192.05 |
| 5.000 | kr.0.06913 | kr.345.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.05542 | kr.554.20 |
| 20.000 | kr.0.05483 | kr.1,096.60 |
| 30.000 | kr.0.05452 | kr.1,635.60 |
| 50.000 | kr.0.05217 | kr.2,608.50 |
| 70.000 | kr.0.05049 | kr.3,534.30 |
| 100.000 | kr.0.04888 | kr.4,888.00 |
| 120.000 | kr.0.04882 | kr.5,858.40 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

