


EMF105B7103MVHF | |
|---|---|
DigiKey Part Number | 587-EMF105B7103MVHFTR-ND - Tape & Reel (TR) 587-EMF105B7103MVHFCT-ND - Cut Tape (CT) 587-EMF105B7103MVHFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMF105B7103MVHF |
Description | CAP CER 10000PF 16V X7R 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±20% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EMF105B7103MVHF Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±20% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAASE105SB7103MFNA01 | Taiyo Yuden | 9.600 | 587-MAASE105SB7103MFNA01CT-ND | kr.0.63000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.26000 | kr.2.60 |
| 50 | kr.0.17760 | kr.8.88 |
| 100 | kr.0.15220 | kr.15.22 |
| 500 | kr.0.10956 | kr.54.78 |
| 1.000 | kr.0.09649 | kr.96.49 |
| 2.500 | kr.0.08280 | kr.207.00 |
| 5.000 | kr.0.07457 | kr.372.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.06782 | kr.678.20 |
| 20.000 | kr.0.06227 | kr.1,245.40 |
| 30.000 | kr.0.05949 | kr.1,784.70 |
| 50.000 | kr.0.05641 | kr.2,820.50 |
| 70.000 | kr.0.05462 | kr.3,823.40 |
| 100.000 | kr.0.05289 | kr.5,289.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

