D6DA2G155K2T2-Z
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
D6DA2G155K2T2-Z
D6DA2G155K2T2-Z

D6DA2G155K2T2-Z

DigiKey Part Number
587-D6DA2G155K2T2-ZTR-ND - Tape & Reel (TR)
587-D6DA2G155K2T2-ZCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
D6DA2G155K2T2-Z
Description
RF SAW DUPLEXER LTE BAND 66
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
RF Duplexer 1GHz / 5GHz 8-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taiyo Yuden
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Duplexer
Frequency Bands (Low / High)
1GHz / 5GHz
Low Band Attenuation (min / max dB)
- / 57.00dB
High Band Attenuation (min / max dB)
- / 54.00dB
Return Loss (Low Band / High Band)
-
Mounting Type
Surface Mount
Package / Case
8-SMD, No Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.454
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.12.16000kr.12.16
10kr.9.88800kr.98.88
25kr.9.11600kr.227.90
50kr.8.57340kr.428.67
100kr.8.06460kr.806.46
250kr.7.43808kr.1,859.52
500kr.6.99674kr.3,498.37
1.000kr.6.77702kr.6,777.02
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.5.53681kr.16,610.43
Manufacturers Standard Package
Unit Price without VAT:kr.12.16000
Unit Price with VAT:kr.15.20000