
CBMF1608T100M | |
|---|---|
DigiKey Part Number  | 587-5830-2-ND - Tape & Reel (TR) 587-5830-1-ND - Cut Tape (CT) 587-5830-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | CBMF1608T100M  | 
Description  | FIXED IND 10UH 380MA 468MOHM SMD  | 
Manufacturer Standard Lead Time  | 14 Weeks  | 
Customer Reference  | |
Detailed Description  | 10 µH Semi-Shielded Drum Core, Wirewound Inductor 380 mA 468mOhm Max 0603 (1608 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | CBMF1608T100M Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Type  | Drum Core, Wirewound  | |
Material - Core  | ||
Inductance  | 10 µH  | |
Tolerance  | ±20%  | |
Current Rating (Amps)  | ||
Current - Saturation (Isat)  | 115mA  | |
Shielding  | Semi-Shielded  | |
DC Resistance (DCR)  | 468mOhm Max  | |
Q @ Freq  | -  | |
Frequency - Self Resonant  | 32MHz  | |
Ratings  | -  | |
Operating Temperature  | -40°C ~ 105°C  | |
Inductance Frequency - Test  | 2.52 MHz  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 0603 (1608 Metric)  | |
Size / Dimension  | 0.063" L x 0.031" W (1.60mm x 0.80mm)  | |
Height - Seated (Max)  | 0.039" (1.00mm)  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.0.96000 | kr.0.96 | 
| 10 | kr.0.80600 | kr.8.06 | 
| 100 | kr.0.66500 | kr.66.50 | 
| 1.000 | kr.0.54669 | kr.546.69 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3.000 | kr.0.49803 | kr.1,494.09 | 
| 6.000 | kr.0.46959 | kr.2,817.54 | 
| 9.000 | kr.0.45372 | kr.4,083.48 | 
| 15.000 | kr.0.43451 | kr.6,517.65 | 
| 21.000 | kr.0.42231 | kr.8,868.51 | 
| 30.000 | kr.0.40977 | kr.12,293.10 | 
| 75.000 | kr.0.37926 | kr.28,444.50 | 
| 150.000 | kr.0.37440 | kr.56,160.00 | 
| Unit Price without VAT: | kr.0.96000 | 
|---|---|
| Unit Price with VAT: | kr.1.20000 | 

