-1,45mm.jpg)
CBL2012T100M | |
|---|---|
DigiKey Part Number | 587-1632-2-ND - Tape & Reel (TR) 587-1632-1-ND - Cut Tape (CT) 587-1632-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBL2012T100M |
Description | FIXED IND 10UH 370MA 1.3 OHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 µH Semi-Shielded Drum Core, Wirewound Inductor 370 mA 1.3Ohm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBL2012T100M Models |
Category | Shielding Semi-Shielded |
Mfr | DC Resistance (DCR) 1.3Ohm Max |
Series | Frequency - Self Resonant 32MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0805 (2012 Metric) |
Inductance | Supplier Device Package 0805 (2012 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Current Rating (Amps) | Height - Seated (Max) 0.039" (1.00mm) |
Current - Saturation (Isat) 205mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.20000 | kr.1.20 |
| 10 | kr.0.98900 | kr.9.89 |
| 100 | kr.0.81530 | kr.81.53 |
| 1.000 | kr.0.67052 | kr.670.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.59607 | kr.2,384.28 |
| 8.000 | kr.0.56205 | kr.4,496.40 |
| 12.000 | kr.0.54308 | kr.6,516.96 |
| 20.000 | kr.0.52011 | kr.10,402.20 |
| 28.000 | kr.0.50553 | kr.14,154.84 |
| 40.000 | kr.0.49053 | kr.19,621.20 |
| Unit Price without VAT: | kr.1.20000 |
|---|---|
| Unit Price with VAT: | kr.1.50000 |

