1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1210 (3225 Metric)
CBC Series 1210

CBC3225T101MR

DigiKey Part Number
587-1628-2-ND - Tape & Reel (TR)
587-1628-1-ND - Cut Tape (CT)
587-1628-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CBC3225T101MR
Description
FIXED IND 100UH 340MA 1.82OHM SM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
100 µH Semi-Shielded Drum Core, Wirewound Inductor 340 mA 1.82Ohm Max 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CBC3225T101MR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
100 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
270mA
Shielding
Semi-Shielded
DC Resistance (DCR)
1.82Ohm Max
Q @ Freq
-
Frequency - Self Resonant
6MHz
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
1210 (3225 Metric)
Supplier Device Package
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.106" (2.70mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 36.034
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.22000kr.1.22
10kr.1.01800kr.10.18
100kr.0.83460kr.83.46
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.0.68627kr.686.27
2.000kr.0.64707kr.1,294.14
3.000kr.0.62517kr.1,875.51
5.000kr.0.59867kr.2,993.35
7.000kr.0.58183kr.4,072.81
10.000kr.0.56453kr.5,645.30
25.000kr.0.52242kr.13,060.50
50.000kr.0.49273kr.24,636.50
100.000kr.0.48200kr.48,200.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.22000
Unit Price with VAT:kr.1.52500