
CBC2518T331M | |
|---|---|
DigiKey Part Number | 587-6190-2-ND - Tape & Reel (TR) 587-6190-1-ND - Cut Tape (CT) 587-6190-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBC2518T331M |
Description | FIXED IND 330UH 90MA 15.99 OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 330 µH Semi-Shielded Drum Core, Wirewound Inductor 90 mA 15.99Ohm Max 1007 (2518 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBC2518T331M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 100mA | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 15.99Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 4.5MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 796 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 1007 (2518 Metric) | |
Supplier Device Package | 1007 (2518 Metric) | |
Size / Dimension | 0.098" L x 0.071" W (2.50mm x 1.80mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.95000 | kr.0.95 |
| 10 | kr.0.76100 | kr.7.61 |
| 100 | kr.0.62390 | kr.62.39 |
| 1.000 | kr.0.51316 | kr.513.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.48384 | kr.967.68 |
| 4.000 | kr.0.45620 | kr.1,824.80 |
| 6.000 | kr.0.44077 | kr.2,644.62 |
| 10.000 | kr.0.42209 | kr.4,220.90 |
| 14.000 | kr.0.41023 | kr.5,743.22 |
| 20.000 | kr.0.39803 | kr.7,960.60 |
| Unit Price without VAT: | kr.0.95000 |
|---|---|
| Unit Price with VAT: | kr.1.18750 |

