68 µH Semi-Shielded Drum Core, Wirewound Inductor 140 mA 7.8Ohm Max 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CB2012T680K

DigiKey Part Number
587-2461-2-ND - Tape & Reel (TR)
587-2461-1-ND - Cut Tape (CT)
587-2461-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CB2012T680K
Description
FIXED IND 68UH 140MA 7.8 OHM SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
68 µH Semi-Shielded Drum Core, Wirewound Inductor 140 mA 7.8Ohm Max 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CB2012T680K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Semi-Shielded
Mfr
DC Resistance (DCR)
7.8Ohm Max
Series
Frequency - Self Resonant
10MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 105°C
Part Status
Active
Inductance Frequency - Test
2.52 MHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
0805 (2012 Metric)
Inductance
Supplier Device Package
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Current Rating (Amps)
Height - Seated (Max)
0.057" (1.45mm)
Current - Saturation (Isat)
70mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.199
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.01000kr.1.01
10kr.0.82400kr.8.24
100kr.0.67710kr.67.71
1.000kr.0.55678kr.556.78
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.50716kr.1,521.48
6.000kr.0.47821kr.2,869.26
9.000kr.0.46205kr.4,158.45
15.000kr.0.44249kr.6,637.35
21.000kr.0.43007kr.9,031.47
30.000kr.0.41729kr.12,518.70
Manufacturers Standard Package
Unit Price without VAT:kr.1.01000
Unit Price with VAT:kr.1.26250