-1,45mm.jpg)
CB2012T4R7MV | |
|---|---|
DigiKey Part Number | 587-3678-2-ND - Tape & Reel (TR) 587-3678-1-ND - Cut Tape (CT) 587-3678-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CB2012T4R7MV |
Description | FIXED IND 4.7UH 430MA 520 MOHM |
Customer Reference | |
Detailed Description | 4.7 µH Unshielded Drum Core, Wirewound Inductor 430 mA 520mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CB2012T4R7MV Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 520mOhm Max |
Series | Frequency - Self Resonant 45MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Not For New Designs | Inductance Frequency - Test 7.96 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0805 (2012 Metric) |
Inductance | Supplier Device Package 0805 (2012 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Current Rating (Amps) | Height - Seated (Max) 0.057" (1.45mm) |
Current - Saturation (Isat) 300mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.20000 | kr.1.20 |
| 10 | kr.0.99500 | kr.9.95 |
| 100 | kr.0.81790 | kr.81.79 |
| 1.000 | kr.0.67261 | kr.672.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.61272 | kr.1,838.16 |
| 6.000 | kr.0.57775 | kr.3,466.50 |
| 9.000 | kr.0.55824 | kr.5,024.16 |
| 15.000 | kr.0.53461 | kr.8,019.15 |
| 21.000 | kr.0.51961 | kr.10,911.81 |
| 30.000 | kr.0.50418 | kr.15,125.40 |
| Unit Price without VAT: | kr.1.20000 |
|---|---|
| Unit Price with VAT: | kr.1.50000 |

