MFG_1210 (3225 Metric) BR Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BRL3225T220K

DigiKey Part Number
587-2168-2-ND - Tape & Reel (TR)
587-2168-1-ND - Cut Tape (CT)
587-2168-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BRL3225T220K
Description
FIXED IND 22UH 470MA 828MOHM SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
22 µH Unshielded Drum Core, Wirewound Inductor 470 mA 828mOhm Max 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
BRL3225T220K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
22 µH
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
550mA
Shielding
Unshielded
DC Resistance (DCR)
828mOhm Max
Q @ Freq
-
Frequency - Self Resonant
13MHz
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
1210 (3225 Metric)
Supplier Device Package
1210
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.067" (1.70mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.450
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.15000kr.1.15
10kr.0.93400kr.9.34
100kr.0.76860kr.76.86
1.000kr.0.63219kr.632.19
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.59610kr.1,192.20
4.000kr.0.56203kr.2,248.12
6.000kr.0.54304kr.3,258.24
10.000kr.0.52004kr.5,200.40
14.000kr.0.50544kr.7,076.16
20.000kr.0.49041kr.9,808.20
50.000kr.0.45388kr.22,694.00
100.000kr.0.44000kr.44,000.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.15000
Unit Price with VAT:kr.1.43750