
BRC2518T100K | |
|---|---|
DigiKey Part Number | 587-2434-2-ND - Tape & Reel (TR) 587-2434-1-ND - Cut Tape (CT) 587-2434-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BRC2518T100K |
Description | FIXED IND 10UH 610MA 455 MOHM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10 µH Semi-Shielded Drum Core, Wirewound Inductor 610 mA 455mOhm Max 1007 (2518 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | BRC2518T100K Models |
Category | Shielding Semi-Shielded |
Mfr | DC Resistance (DCR) 455mOhm Max |
Series | Frequency - Self Resonant 20MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1007 (2518 Metric) |
Inductance | Supplier Device Package 1007 (2518 Metric) |
Tolerance ±10% | Size / Dimension 0.098" L x 0.071" W (2.50mm x 1.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.079" (2.00mm) |
Current - Saturation (Isat) 890mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LSQPB251818T100K | Taiyo Yuden | 3.600 | 587-LSQPB251818T100KCT-ND | kr.1.39000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.39000 | kr.1.39 |
| 10 | kr.1.17300 | kr.11.73 |
| 100 | kr.0.96240 | kr.96.24 |
| 1.000 | kr.0.79149 | kr.791.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.74628 | kr.1,492.56 |
| 4.000 | kr.0.70368 | kr.2,814.72 |
| 6.000 | kr.0.67990 | kr.4,079.40 |
| 10.000 | kr.0.65112 | kr.6,511.20 |
| 14.000 | kr.0.63284 | kr.8,859.76 |
| 20.000 | kr.0.61404 | kr.12,280.80 |
| Unit Price without VAT: | kr.1.39000 |
|---|---|
| Unit Price with VAT: | kr.1.73750 |

