
FBMH2012HM121-T | |
|---|---|
DigiKey Part Number | 587-1747-2-ND - Tape & Reel (TR) 587-1747-1-ND - Cut Tape (CT) 587-1747-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FBMH2012HM121-T |
Description | FERRITE BEAD 120 OHM 0805 1LN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms 1 Power Line Ferrite Bead 0805 (2012 Metric) 2.5A 32mOhm |
Datasheet | Datasheet |
EDA/CAD Models | FBMH2012HM121-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 120 Ohms @ 100 MHz | |
Current Rating (Max) | 2.5A | |
DC Resistance (DCR) (Max) | 32mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.041" (1.05mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.15000 | kr.1.15 |
| 10 | kr.0.79400 | kr.7.94 |
| 25 | kr.0.68880 | kr.17.22 |
| 50 | kr.0.61700 | kr.30.85 |
| 100 | kr.0.55100 | kr.55.10 |
| 250 | kr.0.47232 | kr.118.08 |
| 500 | kr.0.41804 | kr.209.02 |
| 1.000 | kr.0.36774 | kr.367.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.27749 | kr.1,109.96 |
| 8.000 | kr.0.26376 | kr.2,110.08 |
| Unit Price without VAT: | kr.1.15000 |
|---|---|
| Unit Price with VAT: | kr.1.43750 |




