Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

| BKP1608HS391-T | |
|---|---|
| DigiKey Part Number | 587-1927-2-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | BKP1608HS391-T | 
| Description | FERRITE BEAD 390 OHM 0603 1LN | 
| Customer Reference | |
| Detailed Description | 390 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 1A 140mOhm | 
| Datasheet | Datasheet | 
| EDA/CAD Models | BKP1608HS391-T Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Taiyo Yuden | |
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Obsolete | |
| Filter Type | Power Line | |
| Number of Lines | 1 | |
| Impedance @ Frequency | 390 Ohms @ 100 MHz | |
| Current Rating (Max) | 1A | |
| DC Resistance (DCR) (Max) | 140mOhm | |
| Ratings | - | |
| Operating Temperature | -55°C ~ 85°C | |
| Package / Case | 0603 (1608 Metric) | |
| Mounting Type | Surface Mount | |
| Height (Max) | 0.037" (0.95mm) | |
| Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                



 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark