BKP1005HS221-T is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Murata Electronics
In Stock: 270.392
Unit Price: kr.0.08000
Datasheet
220 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0402 (1005 Metric) 800mA 200mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BKP1005HS221-T

DigiKey Part Number
587-2088-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BKP1005HS221-T
Description
FERRITE BEAD 220 OHM 0402 1LN
Customer Reference
Detailed Description
220 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0402 (1005 Metric) 800mA 200mOhm
Datasheet
 Datasheet
EDA/CAD Models
BKP1005HS221-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
800mA
Manufacturer
Taiyo Yuden
DC Resistance (DCR) (Max)
200mOhm
Series
Operating Temperature
-55°C ~ 85°C
Packaging
Tape & Reel (TR)
Package / Case
0402 (1005 Metric)
Part Status
Obsolete
Mounting Type
Surface Mount
Filter Type
Power Line
Height (Max)
0.022" (0.55mm)
Number of Lines
1
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Impedance @ Frequency
220 Ohms @ 100 MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BLM15PX221SN1DMurata Electronics270.392490-11021-1-NDkr.0.08000Direct
Obsolete
This product is no longer manufactured. View Substitutes