Direct

BKP1005EM221-T | |
|---|---|
DigiKey Part Number | 587-3290-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BKP1005EM221-T |
Description | FERRITE BEAD 220 OHM 0402 1LN |
Customer Reference | |
Detailed Description | 220 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0402 (1005 Metric) 1A 150mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BKP1005EM221-T Models |
Category | Current Rating (Max) 1A |
Manufacturer Taiyo Yuden | DC Resistance (DCR) (Max) 150mOhm |
Series | Operating Temperature -55°C ~ 85°C |
Packaging Tape & Reel (TR) | Package / Case 0402 (1005 Metric) |
Part Status Obsolete | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.022" (0.55mm) |
Number of Lines 1 | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Impedance @ Frequency 220 Ohms @ 100 MHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPZ1005S221HT000 | TDK | 0 | 445-MPZ1005S221HT000CT-ND | kr.0.70000 | Direct |










