BK32164M601-T is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 29.434
Unit Price: kr.5.12000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 53.824
Unit Price: kr.5.12000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 111
Unit Price: kr.2.43000
Datasheet
BK Series 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BK32164M601-T

DigiKey Part Number
587-2692-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BK32164M601-T
Description
FERRITE BEAD 600 OHM 1206 1LN
Customer Reference
Detailed Description
600 Ohms @ 100 MHz 4 Ferrite Bead 1206 (3216 Metric), Array, 8 PC Pad 100mA 600mOhm
Datasheet
 Datasheet
EDA/CAD Models
BK32164M601-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taiyo Yuden
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Filter Type
-
Number of Lines
4
Impedance @ Frequency
600 Ohms @ 100 MHz
Current Rating (Max)
100mA
DC Resistance (DCR) (Max)
600mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
1206 (3216 Metric), Array, 8 PC Pad
Mounting Type
Surface Mount
Height (Max)
0.035" (0.90mm)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes