Direct

BK20104M601-T | |
|---|---|
DigiKey Part Number | 587-2680-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BK20104M601-T |
Description | FERRITE BEAD 600 OHM 0804 1LN |
Customer Reference | |
Detailed Description | 600 Ohms @ 100 MHz 4 Ferrite Bead 0804 (2010 Metric), Array, 8 PC Pad 100mA 700mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BK20104M601-T Models |
Category | Current Rating (Max) 100mA |
Manufacturer Taiyo Yuden | DC Resistance (DCR) (Max) 700mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 0804 (2010 Metric), Array, 8 PC Pad |
Part Status Obsolete | Mounting Type Surface Mount |
Number of Lines 4 | Height (Max) 0.020" (0.50mm) |
Impedance @ Frequency 600 Ohms @ 100 MHz | Size / Dimension 0.079" L x 0.039" W (2.00mm x 1.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BLA2ABD601SN4D | Murata Electronics | 171.681 | 490-4012-1-ND | kr.4.18000 | Direct |


