
BK1608LM252-T | |
|---|---|
DigiKey Part Number | 587-1893-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BK1608LM252-T |
Description | FERRITE BEAD 2.5 KOHM 0603 1LN |
Customer Reference | |
Detailed Description | 2.5 kOhms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 200mA 1.1Ohm |
Datasheet | Datasheet |
EDA/CAD Models | BK1608LM252-T Models |
Category | Current Rating (Max) 200mA |
Manufacturer Taiyo Yuden | DC Resistance (DCR) (Max) 1.1Ohm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Obsolete | Mounting Type Surface Mount |
Number of Lines 1 | Height (Max) 0.037" (0.95mm) |
Impedance @ Frequency 2.5 kOhms @ 100 MHz | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |


