
BK1608LL181-T | |
|---|---|
DigiKey Part Number | 587-1881-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BK1608LL181-T |
Description | FERRITE BEAD 180 OHM 0603 1LN |
Customer Reference | |
Detailed Description | 180 Ohms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 250mA 650mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BK1608LL181-T Models |
Category | Current Rating (Max) 250mA |
Manufacturer Taiyo Yuden | DC Resistance (DCR) (Max) 650mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Obsolete | Mounting Type Surface Mount |
Number of Lines 1 | Height (Max) 0.037" (0.95mm) |
Impedance @ Frequency 180 Ohms @ 100 MHz | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 742861118 | Würth Elektronik | 6.558 | 732-2368-1-ND | kr.1.46000 | Similar |


