Similar

BK1005HS241-TV | |
|---|---|
DigiKey Part Number | 587-3872-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BK1005HS241-TV |
Description | FERRITE BEAD 240 OHM 0402 1LN |
Customer Reference | |
Detailed Description | 240 Ohms @ 100 MHz 1 Ferrite Bead 0402 (1005 Metric) 400mA 300mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BK1005HS241-TV Models |
Category | DC Resistance (DCR) (Max) 300mOhm |
Manufacturer Taiyo Yuden | Ratings AEC-Q200 |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 0402 (1005 Metric) |
Part Status Obsolete | Mounting Type Surface Mount |
Number of Lines 1 | Height (Max) 0.022" (0.55mm) |
Impedance @ Frequency 240 Ohms @ 100 MHz | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Current Rating (Max) 400mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABSY00100505241Y00 | Pulse Electronics | 0 | 553-ABSY00100505241Y00TR-ND | kr.0.08894 | Similar |


