Direct

BK0603HS601-T | |
|---|---|
DigiKey Part Number | 587-1829-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BK0603HS601-T |
Description | FERRITE BEAD 600 OHM 0201 1LN |
Customer Reference | |
Detailed Description | 600 Ohms @ 100 MHz 1 Ferrite Bead 0201 (0603 Metric) 150mA 1.2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | BK0603HS601-T Models |
Category | Current Rating (Max) 150mA |
Manufacturer Taiyo Yuden | DC Resistance (DCR) (Max) 1.2Ohm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 0201 (0603 Metric) |
Part Status Obsolete | Mounting Type Surface Mount |
Number of Lines 1 | Height (Max) 0.013" (0.33mm) |
Impedance @ Frequency 600 Ohms @ 100 MHz | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BLM03AX601SN1D | Murata Electronics | 29.001 | 490-5624-1-ND | kr.0.63000 | Direct |


