


AWK105C6224MP-F | |
|---|---|
DigiKey Part Number | 587-2153-2-ND - Tape & Reel (TR) 587-2153-1-ND - Cut Tape (CT) 587-2153-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AWK105C6224MP-F |
Description | CAP CER 0.22UF 4V X6S 0204 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±20% 4V Ceramic Capacitor X6S 0204 (0510 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AWK105C6224MP-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | Low ESL (Reverse Geometry) | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0204 (0510 Metric) | |
Size / Dimension | 0.020" L x 0.039" W (0.52mm x 1.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.014" (0.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.41000 | kr.1.41 |
| 10 | kr.0.80000 | kr.8.00 |
| 50 | kr.0.57220 | kr.28.61 |
| 100 | kr.0.50240 | kr.50.24 |
| 500 | kr.0.38592 | kr.192.96 |
| 1.000 | kr.0.34989 | kr.349.89 |
| 2.500 | kr.0.31196 | kr.779.90 |
| 5.000 | kr.0.28914 | kr.1,445.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.27036 | kr.2,703.60 |
| 20.000 | kr.0.25491 | kr.5,098.20 |
| 30.000 | kr.0.24717 | kr.7,415.10 |
| 50.000 | kr.0.23860 | kr.11,930.00 |
| 70.000 | kr.0.23359 | kr.16,351.30 |
| 100.000 | kr.0.22877 | kr.22,877.00 |
| 120.000 | kr.0.22648 | kr.27,177.60 |
| 240.000 | kr.0.21878 | kr.52,507.20 |
| 250.000 | kr.0.21838 | kr.54,595.00 |
| Unit Price without VAT: | kr.1.41000 |
|---|---|
| Unit Price with VAT: | kr.1.76250 |

