0.22 µF ±20% 4V Ceramic Capacitor X6S 0204 (0510 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.22 µF ±20% 4V Ceramic Capacitor X6S 0204 (0510 Metric)
TAIYO YUDEN MLCCs

AWK105C6224MP-F

DigiKey Part Number
587-2153-2-ND - Tape & Reel (TR)
587-2153-1-ND - Cut Tape (CT)
587-2153-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AWK105C6224MP-F
Description
CAP CER 0.22UF 4V X6S 0204
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
0.22 µF ±20% 4V Ceramic Capacitor X6S 0204 (0510 Metric)
Datasheet
 Datasheet
EDA/CAD Models
AWK105C6224MP-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Mfr
Features
Low ESL (Reverse Geometry)
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0204 (0510 Metric)
Capacitance
Size / Dimension
0.020" L x 0.039" W (0.52mm x 1.00mm)
Tolerance
±20%
Thickness (Max)
0.014" (0.35mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0510X6S0G224M030BCTDK32.613445-7075-1-NDkr.1.65000Direct
In-Stock: 1.614
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.46000kr.1.46
10kr.0.86200kr.8.62
50kr.0.61760kr.30.88
100kr.0.54270kr.54.27
500kr.0.41756kr.208.78
1.000kr.0.37901kr.379.01
2.500kr.0.33830kr.845.75
5.000kr.0.31379kr.1,568.95
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.29364kr.2,936.40
20.000kr.0.27706kr.5,541.20
30.000kr.0.26875kr.8,062.50
50.000kr.0.25955kr.12,977.50
70.000kr.0.25417kr.17,791.90
100.000kr.0.24899kr.24,899.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.46000
Unit Price with VAT:kr.1.82500